Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2260(5560)T
Newark Part No.02N4621
Product Range5560T
Your Part Number
Technical Datasheet
6,949 In Stock
Need more?
2119 Delivery in 1-3 Business Days(US stock)
4830 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.016 |
| 10+ | $0.014 |
| 25+ | $0.014 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2260(5560)T
Newark Part No.02N4621
Product Range5560T
Technical Datasheet
Product Range5560T
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With2260(5560) - Series Receptacle Housing
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2260(5560)T is a Crimp Socket with phosphor bronze body, tin-plating. 24 to 20AWG wire. This crimp socket is suitable for use with 2260 receptacle housings.
- 5A AC/DC Current rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
5560T
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
2260(5560) - Series Receptacle Housing
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate