Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2312404
Newark Part No.67T1649
Product RangeMP Bottle D Series
Your Part Number
Technical Datasheet
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 100+ | $2.510 |
| 250+ | $2.280 |
| 500+ | $2.080 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2312404
Newark Part No.67T1649
Product RangeMP Bottle D Series
Technical Datasheet
Product RangeMP Bottle D Series
Fuse Current10A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Fuse Size Metric22mm x 50mm
Fuse Size Imperial0.87" x 1.97"
Blow CharacteristicgG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MP Bottle D Series
Voltage Rating VAC
500VAC
Fuse Size Metric
22mm x 50mm
Blow Characteristic
gG
Fuse Current
10A
Voltage Rating VDC
400VDC
Fuse Size Imperial
0.87" x 1.97"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate