Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-11016
Newark Part No.24T4133
Technical Datasheet
Audio Video Connector AHDMI Plug
Audio Video Connector BHDMI Receptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Precision engineered passive high speed Straight-Through Plug-to-Receptacle Swivel Coupler can be used to reposition the HDMI plug for a better fit, or adapt from one HDMI connection to another. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity, and 120Hz refresh rates.
- Straight-through male-female swivel coupler
- Ethernet channel compatible
- Multi-layer shielding to prevent EMI/RFI
- 20# gold-plated connector
- 30V voltage rating
Technical Specifications
Audio Video Connector A
HDMI Plug
Product Range
-
Audio Video Connector B
HDMI Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate