Print Page
Image is for illustrative purposes only. Please refer to product description.
923 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.800 |
5+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14802
Newark Part No.85W1351
Technical Datasheet
Connector to ConnectorType A HDMI Plug to Type A HDMI Receptacle
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-14802 from Stellar Labs is a high speed HDMI extension cable. This HDMI cable extension is built with the latest HDMI technology. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of high definition experience. It provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes and AV receivers.
- 10ft length
- Male to female extension cable
- Gold plated connectors
- Ideal way to connect digital displays
- HDMI v1.4 compliant
- Provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes, and AV receivers
- Supports 3D and 4K displays with 120Hz refresh rate
- HDMI v1. 4 compliant
- Gold plated connectors
- Male to Female extension cable
- Length: 10'"
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector to Connector
Type A HDMI Plug to Type A HDMI Receptacle
Connector Type B
HDMI Type A Jack
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate