Product Information
Product Overview
The 24-15290 from Stellar Labs is an ultra slim RedMere HDMI cable. The higher resolution, lighter, thinner, better connectivity and lower power consumption is just the beginning of the features for ultra slim HDMI cable. This meets the revolutionary replacement to heavy HDMI cables. Inside is a RedMere chip that provides the best solution for HDMI cable innovation. The cable is ultra slim, high speed, high resolution, long transmission distance, easy winding and portable. RedMere chips are a smart active cable booster. Utilizing RedMere's unique semiconductor technology to enable bandwidth up to 10.2Gbps, supporting up to 6Gbps per channel. Traditional cables are thick and heavy making them difficult to work with. With a RedMere chip built inside the HDMI overmold allowing the cable gauge to be thinner. It is easy to bend and coil making it very convenient to insert into compatible devices. Also great for TV mounting applications to reduce cable clutter behind the tv and save space.
- 6ft length
- Connector type A is HDMI A male
- Connector type B is HDMI A male
- 10.2Gbps bandwidth
- Supports HDMI 1.4, 4K format
- 36AWG conductor
- 3.5mm outer diameter
Applications
Imaging, Video & Vision, Audio
Technical Specifications
HDMI Type A Plug
HDMI Type A Plug
1.83m
-
Type A HDMI Plug to Type A HDMI Plug
6ft
Black
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate