Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15612
Newark Part No.79X4024
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 24-15612 from Stellar Labs is a 3ft 3.5mm stereo M to dual RCA M slim cable. The highly flexible elastic polymer cable allows a very flexible jacket. The 3.5mm overmold is only 6mm allowing it to work with any mobile device no matter the case.
- Black colour cable
- 3.5mm male to dual RCA male (red and white) connector
- Connectors: 3. 5mm Male to Dual RCA Male (Red and White)
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate