Quantity | Price |
---|---|
5+ | $5.030 |
Product Information
Product Overview
The 24-16070 from Stellar Labs is a 600V, irradiated 25ft stranded hook-up wire. This stranded hook-up wire for point to point wiring. It is perfect for internal, 600V, point to point wiring of meters, panels, appliance wiring, electrical and electronic equipment. Typical PVC wire insulation softens and discolours at soldering temperatures. Irradiated PVC insulation has been exposed to high energy radiation to cross link the plastic molecules thus reducing the problems encountered during soldering. This also makes the insulation much tougher with a smoother surface, perfect when feeding through tight chassis areas. It is approved by Mil-W-16878/1, UL style 1429, CSA - XLPVC and passes UL VW-1 flame test.
- 22AWG (7 x 30) stranded tinned copper wire
- Black colour jacket
- UL style UL 1429 colour coded XLPVC insulation
- 150VRMS, 300V peak voltage
- Temperature of -40°C to +105°C
- Stranded tinned copper wire conductor per ASTM B-33
- Stranded Tinned Copper Wire conductor per ASTM B-33
- Irradiated PVC (IRR/PVC)
- UL style UL 1429 Color coded XLPVC Insulation
- Temperature 80°C
- Voltage: 150 volts RMS, 300 volts Peak
- Mil-W-16878/1 Type “BTemperature : -40°C to 105°C
- Volts: 600V
- Stranded Tinned Copper Hook-Up Wire UL Style 1429 Irradiated PVC (IRR/PVC)
- Appliance wiring
- Point to point wiring
- Internal wiring of meters, panels, electrical and electronic equipment
- Mil-W-16878/1
- UL style 1429
- CSA - XLPVC
- Passes UL VW-1 flame test
- RoHS Compliant
- OSHA acceptable
Applications
Industrial
Technical Specifications
PVC
22AWG
25ft
7 x 30AWG
Tinned Copper
-
Black
0.33mm²
7.62m
300V
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate