New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      24-16073

                      Wire, Hook Up, PVC, Orange, 22 AWG, 0.33 mm², 25 ft

                      MULTICOMP PRO 24-16073
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No24-16073
                      Newark Part No.44AC9212
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      5+$5.270
                      Price for:Spool of 25
                      Minimum: 5
                      Multiple: 1
                      $26.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No24-16073
                      Newark Part No.44AC9212
                      Jacket MaterialPVC
                      Jacket ColorOrange
                      Wire Gauge22AWG
                      Conductor Area CSA0.33mm²
                      Reel Length (Imperial)25ft
                      Reel Length (Metric)7.62m
                      No. of Max Strands x Strand Size7 x 30AWG
                      Voltage Rating300V
                      Conductor MaterialTinned Copper
                      External Diameter-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 24-16073 from Stellar Labs is a 600V irradiated 25ft stranded 22AWG orange coloured hook up wire. The stranded hook up wire for point to point wiring. Perfect for internal, 600V, point to point wiring of meters, panels, appliance wiring, electrical and electronic equipment. Typical PVC wire insulation softens and discolours at soldering temperatures. Irradiated PVC insulation has been exposed to high energy radiation to cross link the plastic molecules thus reducing the problems encountered during soldering. This also makes the insulation much tougher with a smoother surface, perfect when feeding through tight chassis areas. It is approved by Mil-W-16878/1, UL style 1429, CSA - XLPVC, Passes UL VW-1 flame test industrial standards.

                      • 25ft spool, irradiated PVC (IRR/PVC)
                      • Stranded tinned copper wire conductor per ASTM B-33
                      • 22AWG (7 x 30) stranded tinned copper wire
                      • UL style UL 1429 colour coded XLPVC insulation
                      • Temperature range from -40°C to 105°C
                      • 150V RMS, 300V peak voltage
                      • Stranded Tinned Copper Wire conductor per ASTM B-33
                      • Irradiated PVC (IRR/PVC)
                      • UL style UL 1429 Color coded XLPVC Insulation
                      • Temperature 80°C
                      • Voltage: 150 volts RMS, 300 volts Peak
                      • Mil-W-16878/1 Type “BTemperature : -40°C to 105°C
                      • Volts: 600V
                      • Stranded Tinned Copper Hook-Up Wire UL Style 1429 Irradiated PVC (IRR/PVC)
                      • Appliance wiring
                      • Point to point wiring
                      • Internal wiring of meters, panels, electrical and electronic equipment
                      • Mil-W-16878/1
                      • UL style 1429
                      • CSA - XLPVC
                      • Passes UL VW-1 flame test
                      • RoHS Compliant
                      • OSHA acceptable

                      Applications

                      Industrial

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      25ft

                      No. of Max Strands x Strand Size

                      7 x 30AWG

                      Conductor Material

                      Tinned Copper

                      Product Range

                      -

                      Jacket Color

                      Orange

                      Conductor Area CSA

                      0.33mm²

                      Reel Length (Metric)

                      7.62m

                      Voltage Rating

                      300V

                      External Diameter

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.