Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $15.740 |
Price for:Spool of 100
Minimum: 5
Multiple: 1
$78.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16126
Newark Part No.44AC9234
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorTransparent
No. of Max Strands x Strand Size10 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.318mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
High quality, low loss, 2 conductor speaker wire to connect audio speakers to your receiver or amplifier. Spooled wire and polarity indicator allows for convenient and easy installation.
- Spool: 100'
- Conductor Gauge: 20AWG
- Conductor: Annealed stranded bare copper wire
- Strand Count: 10x30
- Jacket Color: Clear
- Conductor:
- 20 AWG annealed stranded bare copper wire Insulation:
- Clear flexible PVC, with color polarity marker on one conductor
- Temperature: -20°C to +60°C
- Voltage Rating: 300 volts
- Insulation Thickness: 0. 025 in.
- Nominal Diameter: 0. 086 x 0. 170 in.
- Stereo speaker cable
- High definition low loss speaker cable Industry Approvals:
- OSHA acceptable
- RoHS Compliant
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
4.318mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.52mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
10 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate