Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16312
Newark Part No.98Y0114
Your Part Number
Technical Datasheet
478 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 4+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16312
Newark Part No.98Y0114
Technical Datasheet
Product Range-
Audio Video Connector AXLR Plug
Audio Video Connector BRJ45 DMX Socket
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMX to Cat5 Cable Converter (3P Male to RJ45 Female) This handy adapter allows standard Cat5 or higher rated UTP cable to be used in DMX lighting applications. Since Cat5 cable spec is very close to that of DMX cable, it is fully suitable for use. While not shielded, the twisted pair construction of Cat5 cable provides sufficient immunity to outside interference. Simply use one XLR to DMX adapter at each end of the cable. Available in four different Simply add one adapter to each end of cable
- DMX to Cat5 Cable Converter (3P XLR Male to RJ45 Female) can be interchanged as needed to make custom cables for virtually any application.
Technical Specifications
Product Range
-
Audio Video Connector B
RJ45 DMX Socket
Audio Video Connector A
XLR Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate