Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16414
Newark Part No.25AC4966
Your Part Number
Technical Datasheet
370 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16414
Newark Part No.25AC4966
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial30ft
Cable Length - Metric9.14m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Audio Cable - 3.5mm Stereo Male to Dual RCA Male - 30'
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
9.14m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate