Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16450
Newark Part No.25AC4976
Technical Datasheet
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (2)
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Stereo Audio Cable - Dual RCA Male to Male - 6"
Technical Specifications
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
152.4mm
Product Range
-
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate