New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      24-1795

                      Wire, Red, 18 AWG, 0.82 mm², 50 ft

                      MULTICOMP PRO 24-1795
                      MULTICOMP PRO 24-1795
                      MULTICOMP PRO 24-1795
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No24-1795
                      Newark Part No.05H7290
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No24-1795
                      Newark Part No.05H7290
                      Jacket ColorRed
                      Wire Gauge18AWG
                      Conductor Area CSA0.82mm²
                      Reel Length (Imperial)50ft
                      Reel Length (Metric)15.24m
                      No. of Max Strands x Strand Size-
                      Voltage Rating5kV
                      Conductor Material-
                      External Diameter3.55mm
                      Approval SpecificationUL VW-1
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Rubber/PVC test lead wire for making custom probe leads or clip leads. 18 gauge stranded conductor (65 gauge x 36 strands). Insulation thickness. 045, outside diameter. 140. Working voltage 5, 000V. Construction resists oils, acids and solvents. UL listed. 50' length.

                      Technical Specifications

                      Jacket Color

                      Red

                      Conductor Area CSA

                      0.82mm²

                      Reel Length (Metric)

                      15.24m

                      Voltage Rating

                      5kV

                      External Diameter

                      3.55mm

                      Product Range

                      -

                      Wire Gauge

                      18AWG

                      Reel Length (Imperial)

                      50ft

                      No. of Max Strands x Strand Size

                      -

                      Conductor Material

                      -

                      Approval Specification

                      UL VW-1

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.