Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MS1T1B5M2RE
Newark Part No.98K6230
Product Range2MS1 Series
Your Part Number
Technical Datasheet
3,043 In Stock
Need more?
82 Delivery in 1-3 Business Days(US stock)
2961 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 25+ | $2.630 |
| 50+ | $2.360 |
| 100+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MS1T1B5M2RE
Newark Part No.98K6230
Product Range2MS1 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range2MS1 Series
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The 2MS1 series from Multicomp Pro are toggle switches. These are single pole, sealed, sub miniature switches available in various terminations.
- Maximum contact resistance of 20mohm
- Operating temperature range from -30°C to 85°C
- Contact rating of 100mA at 20VAC or 20VDC for silver contacts
- Brass, chrome plated actuator
- Brass, nickel plated bushing
- Silver or gold plated contacts based on ordering
- Minimum insulation resistance of 1000Mohm
- On-On switch operation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
2MS1 Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 2MS1T1B5M2RE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate