New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2N1711

                      Bipolar (BJT) Single Transistor, NPN, 50 V, 500 mA, 800 mW, TO-39, Through Hole

                      Date/Lot Code

                      MULTICOMP PRO 2N1711
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2N1711
                      Newark Part No.35C0685
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2N1711
                      Newark Part No.35C0685
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo50V
                      Collector Emitter Voltage Max50V
                      Continuous Collector Current500mA
                      Power Dissipation Pd800mW
                      Power Dissipation800mW
                      DC Collector Current500mA
                      Transistor MountingThrough Hole
                      Transistor Case StyleTO-39
                      No. of Pins3Pins
                      Transition Frequency70MHz
                      DC Current Gain hFE Min100hFE
                      DC Current Gain hFE100hFE
                      Operating Temperature Max200°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Alternatives for 2N1711

                      1 Product Found

                      Product Overview

                      The 2N1711 is a NPN silicon Transistor for amplifier and switching applications. This device features high breakdown voltage, low leakage current, low capacity and beta useful over an extremely wide current range.

                      • 75V Collector-Base Voltage
                      • 7V Emitter-Base Voltage
                      • 0.5A Continuous Collector Current
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Audio, Signal Processing

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      50V

                      Power Dissipation Pd

                      800mW

                      DC Collector Current

                      500mA

                      Transistor Case Style

                      TO-39

                      Transition Frequency

                      70MHz

                      DC Current Gain hFE

                      100hFE

                      Product Range

                      -

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      50V

                      Continuous Collector Current

                      500mA

                      Power Dissipation

                      800mW

                      Transistor Mounting

                      Through Hole

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      100hFE

                      Operating Temperature Max

                      200°C

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.