Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3019
Newark Part No.35C0697
Product RangeMulticomp Pro Bipolar NPN Transistor
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3019
Newark Part No.35C0697
Product RangeMulticomp Pro Bipolar NPN Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation800mW
Power Dissipation Pd800mW
DC Collector Current1A
DC Current Gain hFE50hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-39
Transition Frequency400MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistor
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 2N3019
1 Product Found
Product Overview
The 2N3019 is a 80V Silicon NPN Transistor designed primarily for amplifier and switching applications.
- High breakdown voltage
- Low leakage current
- Low capacity
- Beta useful over an extremely wide current range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
800mW
DC Collector Current
1A
Transistor Mounting
Through Hole
Transistor Case Style
TO-39
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Bipolar NPN Transistor
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
800mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
Transition Frequency
400MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate