Print Page
Image is for illustrative purposes only. Please refer to product description.
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.502 |
10+ | $0.376 |
100+ | $0.251 |
200+ | $0.194 |
500+ | $0.157 |
1000+ | $0.123 |
2000+ | $0.113 |
5000+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5401
Newark Part No.35C0724
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
Continuous Collector Current600mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current600mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min50hFE
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2N5401
1 Product Found
Product Overview
The 2N5401 is an Amplifier Transistor with collector-emitter voltage at 150V and collector dissipation at 625mW. This device features thermal shutdown and current limiting making the device remarkably rugged. In most applications, no external components are required for operation. Useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This device offers a substantial advantage over the common resistor/zener diode approach.
- No external components required
- Internal short-circuit current limiting
- Internal thermal overload protection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Notes
2N5401 is a PNP transistor. The NPN complementary for the device is 2N5551.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
150V
Power Dissipation
625mW
DC Collector Current
600mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
150V
Continuous Collector Current
600mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
50hFE
Transition Frequency
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability