Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 50+ | $10.330 |
| 100+ | $9.720 |
| 250+ | $8.980 |
| 500+ | $8.520 |
Product Information
Product Overview
This 2TJ3003-W05100 In-Line Adapter is designed to meet the demands of outdoor and industrial networking environments where durability and reliability are paramount. This adapter is specifically engineered to provide seamless connectivity in challenging conditions while maintaining high-speed data transmission. Featuring an RJ45 interface, this adapter ensures compatibility with standard Cat5e Ethernet cables, allowing for easy integration into existing networks. Its 8-position design enables reliable transmission of data signals, ensuring optimal performance for a wide range of applications. Built to withstand harsh environmental conditions, this adapter is IP67-rated, offering complete protection against dust and water ingress. The waterproof design of this adapter ensures uninterrupted operation even in the harshest conditions, making it an ideal choice for outdoor installations, industrial automation, and marine applications where exposure to moisture is a concern.
- Waterproof RJ45 CAT5E STP jack
- Black colour PPE housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Datacom, Communications & Networking, Automation & Process Control, Telecom
Technical Specifications
RJ45
RJ45
RJ45
RJ45
Jack
Jack
No SVHC (25-Jun-2025)
RJ45
RJ45
RJ45
Multicomp Pro RJ45 Adapter
8Positions
8Positions
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate