Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No31-35-25GFN
Newark Part No.23WX3104
Product RangeMulticomp Pro Transistor Insulating Bushes
Your Part Number
Technical Datasheet
836 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 100+ | $2.100 |
| 250+ | $1.980 |
| 500+ | $1.830 |
| 1000+ | $1.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No31-35-25GFN
Newark Part No.23WX3104
Product RangeMulticomp Pro Transistor Insulating Bushes
Technical Datasheet
Insulator Body MaterialNylon (Polyamide), Glass Filled
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeMulticomp Pro Transistor Insulating Bushes
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 31-35-25GFN from Multicomp is a bush for use with TO-220 package.
- External diameter is 6.05mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Laboratory, Instrumentation
Contents
Pack of 10 bushes.
Technical Specifications
Insulator Body Material
Nylon (Polyamide), Glass Filled
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (14-Jun-2023)
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
Multicomp Pro Transistor Insulating Bushes
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate