Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.910 |
| 4+ | $34.470 |
Price for:Each
Minimum: 1
Multiple: 1
$36.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14055
Newark Part No.32T0495
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost, high quality ceiling speakers provide excellent sound in any whole house audio system, and are ideal for use in an insulated ceiling.
- Poly-cone woofer with rubber surround
- 1
- Fully sealed backbox
- Gold plated speaker push terminals
- Impedance: 8ohm
- Power handling (max): 120W
- Frequency response: 60Hz~20KHz
- Required cutout: 7 3
- Mounting depth: 5 1/2"
- Sold in pairs
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate