Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0007
Newark Part No.74M7328
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 5+ | $29.600 |
| 10+ | $28.390 |
| 20+ | $27.170 |
| 50+ | $25.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0007
Newark Part No.74M7328
Technical Datasheet
Safety CategoryCAT1 / EN388
Glove StyleFull
Glove SizeL
Glove Colour-
Glove MaterialPolyester
Product Range-
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Safety Category
CAT1 / EN388
Glove Size
L
Glove Material
Polyester
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate