Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.740 |
5+ | $27.540 |
10+ | $26.330 |
20+ | $25.140 |
50+ | $23.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0015
Newark Part No.74M7330
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeS
Glove ColourWhite
Glove MaterialRubber
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
The 509-0015 is a small size Gloves made of rubber latex and has low residual proteins to minimize the risk of type IV allergies.
- Lightly powdered
- Perfect for high volume usage areas
- Less risk of pilferage
- Easy identification and dispensing
- Non sterile
- Ambidextrous
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Medical
Technical Specifications
Safety Category
EN455
Glove Size
S
Glove Material
Rubber
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 509-0015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate