Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.850 |
| 5+ | $25.690 |
| 10+ | $24.520 |
| 20+ | $23.350 |
| 50+ | $22.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0018
Newark Part No.74M7333
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeXL
Glove ColourWhite
Glove MaterialLatex
Product Range-
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Safety Category
EN455
Glove Size
XL
Glove Material
Latex
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 509-0018
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate