Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0020
Newark Part No.74M7335
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.740 |
| 5+ | $33.300 |
| 10+ | $31.850 |
| 20+ | $30.400 |
| 50+ | $28.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0020
Newark Part No.74M7335
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeMedium
Glove ColourTransparent
Glove MaterialPVC (Polyvinylchloride)
Product Range-
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
The 509-0020 is a medium size transparent Vinyl Cleanroom Gloves, made of latex. This extra particulate gloves features protein-free and extremely low static charge properties. Use as a disposable glove or re-use. Protects against inorganic acids, alkalies and corrosive inorganic chemicals.
- Easy to put on and take off
- DI wash processed and finished
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Safety Category
EN455
Glove Size
Medium
Glove Material
PVC (Polyvinylchloride)
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate