Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.520 |
| 5+ | $45.460 |
| 10+ | $43.390 |
| 20+ | $41.320 |
| 50+ | $39.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$47.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0022
Newark Part No.74M7337
Technical Datasheet
Safety Category-
Glove StyleFull
Glove SizeExtra Large
Glove ColourTransparent
Glove MaterialPVC (Polyvinylchloride)
Product Range-
Gender-
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Safety Category
-
Glove Size
Extra Large
Glove Material
PVC (Polyvinylchloride)
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 509-0022
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
