New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Horn Drivers
                      Print Page

                      53-1245

                      Tweeter, Compression Horn, Dome, 220 W, 15.35" x 5.12"

                      MULTICOMP PRO 53-1245
                      MULTICOMP PRO 53-1245
                      MULTICOMP PRO 53-1245
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No53-1245
                      Newark Part No.13T7684
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No53-1245
                      Newark Part No.13T7684
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionHorn Tweeter
                      Power Rating RMS110W
                      Impedance8ohm
                      Frequency Response Min500Hz
                      Frequency Response Max20kHz
                      Sensitivity (dB)103dB
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Perfect for PA/DJ speakers, larger horn enables improved efficiency and extended low frequency response.

                      • Combination 1. 75” titanium dome tweeter attached to a 5. 12” x 15. 35” horn
                      • 24oz. magnet
                      • 110W/220W RMS/Peak power capacity
                      • Titanium dome
                      • 1. 75” voice coil
                      • 24oz. magnet
                      • Sensitivity: 103dB (W/M)
                      • Impedance: 8Ω
                      • Re: 6. 3ohm
                      • Frequency response: 500Hz~20KHz
                      • Outer frame: 5” (H) x 15. 125” (W)
                      • Required cutout: 3. 75” (H) x 13. 25” (W)
                      • Overall depth: 7. 675

                      Technical Specifications

                      Transducer Function

                      Horn Tweeter

                      Impedance

                      8ohm

                      Frequency Response Max

                      20kHz

                      Product Range

                      -

                      Power Rating RMS

                      110W

                      Frequency Response Min

                      500Hz

                      Sensitivity (dB)

                      103dB

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.