Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $13.140 |
4+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2950
Newark Part No.80R7001
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric209mm
Power Rating Nom100W
External Width - Metric-mm
Resonant Frequency65Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial8.228"
External Width - Imperial-"
Product Dimensions209mm x 97mm
Frequency Range65Hz to 4.5kHz
Frequency Response Min65Hz
Frequency Response Max4.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric97mm
External Length - Imperial-
External Depth - Imperial3.819"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for prosound applications and is optimized for ported enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 8inch
- Rated Impedance is 8ohm, operating bandwidth is 65Hz to 4.5KHz
- Power handling capacity is 100W RMS, sensitivity (1W/M) is 94dB
- Voice coil diameter is 2inch
- Resonance frequency is 65Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.303 electrical Q factor, 0.27 total Q factor
- Stamped steel basket, 30oz magnet
- 214.52 efficiency bandwidth product
- 1.08mH coil inductance
- Total Q Factor Qts: 0.27
- Equivalent Cas air load Vas: 46.4 liters
- Coil Inductance Le: 1.08 mH
- Efficiency Bandwidth Product EBP 214.52
- Voice Coil Over Hang X-max 3.5mm
- Efficiency Bandwidth Product EBP 214. 52
- Basket: Stamped Steel
- Cutout: 7.09"
- Mounting Depth: 3.81"
- Magnet Type: 30 OZ
- Cone Material: Non-pressed paper
- Surround: cloth
- Dust Cap: paper
- Damper: cloth
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
209mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
8.228"
Product Dimensions
209mm x 97mm
Frequency Response Min
65Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
97mm
External Depth - Imperial
3.819"
Impedance
8ohm
Power Rating Nom
100W
Resonant Frequency
65Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
65Hz to 4.5kHz
Frequency Response Max
4.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate