New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      55-2962

                      Woofer with Paper Cone and Cloth Surround, Die Cast, 12", 175W RMS 8 ohm

                      MULTICOMP PRO 55-2962
                      MULTICOMP PRO 55-2962
                      MULTICOMP PRO 55-2962
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-2962
                      Newark Part No.80R7007
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.840
                      4+$29.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-2962
                      Newark Part No.80R7007
                      Technical Datasheet

                      Data Sheet

                      Driver TypeWoofer
                      Impedance8ohm
                      External Diameter - Metric312mm
                      External Width - Metric-mm
                      Power Rating Nom175W
                      Resonant Frequency48Hz
                      Sound Pressure Level (SPL)96dB
                      Speaker ShapeRound
                      External Diameter - Imperial12.283"
                      External Width - Imperial-"
                      Product Dimensions312mm x 127mm
                      Frequency Range48Hz to 3kHz
                      Frequency Response Min48Hz
                      Frequency Response Max3kHz
                      Temperature Grade-
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Power Rating Max-
                      External Length - Metric-
                      External Depth - Metric127mm
                      External Length - Imperial-
                      External Depth - Imperial5"
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Ideal for sound reinforcement, monitors and dedicated subwoofer cabinets

                      • Woofer with paper cone and cloth surround
                      • Nominal diameter is 12inch
                      • Rated impedance is 8ohm, operating bandwidth is 48Hz to 3KHz
                      • Power handling capacity is 175W rms, sensitivity (1W/M) is 96dB
                      • Voice coil diameter is 2.5inch
                      • Resonance frequency is 48Hz, DC resistance is 7.2ohm
                      • 4.5 mechanical Q factor, 0.428 electrical Q factor, 0.39 total Q factor
                      • Cast aluminum basket, 50oz magnet
                      • 112.15 efficiency bandwidth product
                      • 1.2133mH coil inductance
                      • Xmax: 7mm
                      • Overall frame diameter: 12.28"
                      • Required cutout: 11.06"
                      • Mounting depth: 5.00"
                      • Qts: 0. 39
                      • Qes: 0. 428
                      • Qms: 4. 5
                      • Vas: 94. 5 liters
                      • Xmax: 7mm
                      • Overall frame diameter: 12. 28Required cutout: 11. 06Mounting depth: 5. 00

                      Technical Specifications

                      Driver Type

                      Woofer

                      External Diameter - Metric

                      312mm

                      Power Rating Nom

                      175W

                      Sound Pressure Level (SPL)

                      96dB

                      External Diameter - Imperial

                      12.283"

                      Product Dimensions

                      312mm x 127mm

                      Frequency Response Min

                      48Hz

                      Temperature Grade

                      -

                      Product Range

                      -

                      Power Rating Max

                      -

                      External Depth - Metric

                      127mm

                      External Depth - Imperial

                      5"

                      Impedance

                      8ohm

                      External Width - Metric

                      -mm

                      Resonant Frequency

                      48Hz

                      Speaker Shape

                      Round

                      External Width - Imperial

                      -"

                      Frequency Range

                      48Hz to 3kHz

                      Frequency Response Max

                      3kHz

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.