Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Newark Part No.43W7869
Product RangeMulticomp Pro Woofers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $26.790 |
4+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Newark Part No.43W7869
Product RangeMulticomp Pro Woofers
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS175W
Impedance4ohm
External Diameter - Metric305mm
External Width - Metric-
Sensitivity (dB)96dB
Power Rating Nom150W
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Response Min60Hz
Frequency Range40Hz to 3kHz
Frequency Response Max2.5kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3212 is a 12" woofer featuring a paper cone and cloth surround. It delivers 150W RMS at 4ohm and operates within a bandwidth of 60Hz to 6kHz (-3dB).
- 12inch paper cone woofer pro audio
- Low cost general replacement woofer
- Perfect for prosound applications
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
175W
External Diameter - Metric
305mm
Sensitivity (dB)
96dB
Resonant Frequency
41.8Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
Speaker Mounting
Panel Mount
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Power Rating Nom
150W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Range
40Hz to 3kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate