New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      55-3231

                      Woofer, Polypropylene Cone, Rubber Surround, 8", 30 Hz to 2 kHz, 4 Ohm, 50 W, 89dB, Round, Panel

                      MULTICOMP PRO 55-3231
                      MULTICOMP PRO 55-3231
                      MULTICOMP PRO 55-3231
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-3231
                      Newark Part No.43W7872
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$11.150
                      4+$10.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-3231
                      Newark Part No.43W7872
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionWoofer
                      Power Rating RMS70W
                      Driver TypeWoofer
                      External Diameter - Metric203mm
                      Impedance4ohm
                      External Width - Metric-mm
                      Sensitivity (dB)89dB
                      Power Rating Nom50W
                      Resonant Frequency63.5Hz
                      Sound Pressure Level (SPL)89dB
                      Speaker ShapeRound
                      External Diameter - Imperial7.992"
                      External Width - Imperial-"
                      Product Dimensions203.2mm
                      Frequency Response Min60Hz
                      Frequency Range30Hz to 2kHz
                      Frequency Response Max6kHz
                      Temperature Grade-
                      IP Rating-
                      Speaker MountingPanel Mount
                      Product Range-
                      Power Rating Max-
                      External Length - Metric-
                      External Depth - Metric76mm
                      External Length - Imperial-
                      External Depth - Imperial2.992"
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.

                      • Nominal Diameter: 8 inch
                      • Rated Lmpedance: 4Ohm
                      • Operating Bandwidth: 60 ~ 6KHz (-3dB)
                      • Power Handling Capacity: 70W RMS
                      • Sensitivity (1W/M): 89dB (±3dB)
                      • Voice Coil Diameter: 1 inch
                      • Resonance Frequency Fs: 28.8Hz
                      • DC Resistance Re: 3.4Ohm
                      • Mechanical Q Factor Qms: 3.4
                      • Electrical Q Factor Qes: 0.5226
                      • Total Q Factor Qts: 0.4529
                      • Equivalent Cas air load Vas: 98.26 L
                      • Surface Area of Cone Sd: 0.0216 m2
                      • Efficiency Bandwidth Product EBP: 55.1
                      • Voice Coil Over Hang X-max 3.5 mm
                      • Cutout: 7.17"
                      • Mounting Depth: 2.99"
                      • Basket: Pressed steel chassis
                      • Magnet Type: 20.0 oz.
                      • Cone Material: Polypropelyne
                      • Surround: Rubber
                      • Dust Cap: Polypropelyne
                      • Damper: Cloth
                      • 0. 5226
                      • Total Q Factor

                      Technical Specifications

                      Transducer Function

                      Woofer

                      Driver Type

                      Woofer

                      Impedance

                      4ohm

                      Sensitivity (dB)

                      89dB

                      Resonant Frequency

                      63.5Hz

                      Speaker Shape

                      Round

                      External Width - Imperial

                      -"

                      Frequency Response Min

                      60Hz

                      Frequency Response Max

                      6kHz

                      IP Rating

                      -

                      Product Range

                      -

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Power Rating RMS

                      70W

                      External Diameter - Metric

                      203mm

                      External Width - Metric

                      -mm

                      Power Rating Nom

                      50W

                      Sound Pressure Level (SPL)

                      89dB

                      External Diameter - Imperial

                      7.992"

                      Product Dimensions

                      203.2mm

                      Frequency Range

                      30Hz to 2kHz

                      Temperature Grade

                      -

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      -

                      External Depth - Metric

                      76mm

                      External Depth - Imperial

                      2.992"

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.