Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-15P-02A-03
Newark Part No.18T0704
Product Range5504
Your Part Number
Technical Datasheet
1,535 In Stock
Need more?
24 Delivery in 1-3 Business Days(US stock)
1511 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 250+ | $1.610 |
| 500+ | $1.450 |
| 1000+ | $1.300 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-15P-02A-03
Newark Part No.18T0704
Product Range5504
Technical Datasheet
D Sub Connector TypeStandard
Product Range5504
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (21-Jan-2025)
Product Overview
The 5504F1-15P-02A-03 is a 15-way 3A right angle D-subminiature Plug with gold plated brass contacts. This 5504 series male PCB mount D-subminiature connector has high temperature plastic insulator, 8.08mm footprint and solder termination.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
5504
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 5504F1-15P-02A-03
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate