Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-37P-02A-03
Newark Part No.18T0708
Product Range5504
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.220 |
| 25+ | $1.150 |
Price for:Each
Minimum: 5
Multiple: 5
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-37P-02A-03
Newark Part No.18T0708
Product Range5504
Technical Datasheet
D Sub Connector TypeStandard
Product Range5504
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (21-Jan-2025)
Product Overview
The 5504F1-37P-02A-03 is a 37-way 3A right angle D-subminiature Plug with gold plated brass contacts. This 5504 series male D-subminiature connector has high temperature plastic insulator, 8.08mm footprint and solder termination.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for one minute Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
5504
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 5504F1-37P-02A-03
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate