Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15450
Newark Part No.76T8540
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.360 |
| 4+ | $61.710 |
Price for:Each
Minimum: 1
Multiple: 1
$64.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15450
Newark Part No.76T8540
Technical Datasheet
Accessory TypeDrawer
For Use With-
Enclosure MaterialSteel
Body ColorBlack
External Height-
External Width-
External Depth370.84mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
2U Rack Drawer with Lock Black powder coated steel drawers are ideal for any 19” rack application, perfect for storage of accessories including media players, microphones, headphones, cables and similar items. 14. 6” deep.
- Pull handles with spring release handle
- Integrated lock with two supplied keys
- Ball bearing race drawer slides
- Drawer release catch for easy removal
- Black powder coated steel construction
- 19” width, occupies two rack spaces
- Interior drawer dimensions: 14 x 15 5/8 x 2 3/8 in
Applications
Mechanical, Safety, Sorting Equipment, Enclosures
Technical Specifications
Accessory Type
Drawer
Enclosure Material
Steel
External Height
-
External Depth
370.84mm
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Body Color
Black
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate