Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $172.950 |
| 4+ | $159.270 |
Price for:Each
Minimum: 1
Multiple: 1
$172.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15641
Newark Part No.48Y8198
Technical Datasheet
Rack U Height2U
Enclosure MaterialABS
Cabinet StylePortable
External Height - Metric89mm
External Width - Metric480mm
External Depth - Metric530mm
External Height - Imperial3.5"
External Width - Imperial19"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
A tough & durable mixer flight case designed to mount mixers and other flat 19” equipment for on the road use. The case has a removable lid with butterfly catches for easy access.
- ABS and aluminum construction
- Fold up frame with locking device
- Industrial quality butterfly clips keep lids on longer and operate correctly every time
- Long life, low maintenance, road proof construction
- Carry handle
- Gasket sealed lids for maximum protection against dust, moisture and other unwanted agents
- 3” clearance between rails and lid
- 5. 3” clearance below rails
- Inner dimensions 18. 9” X 20. 9” 8. 3Supplied with rack mounting screws
Applications
Mechanical, Security, Harsh Environment, Industrial
Technical Specifications
Rack U Height
2U
Cabinet Style
Portable
External Width - Metric
480mm
External Height - Imperial
3.5"
External Depth - Imperial
2"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
89mm
External Depth - Metric
530mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate