Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No698106
Newark Part No.26M7694
Product RangeFormed Contacts Series
Your Part Number
8,559 In Stock
Need more?
1169 Delivery in 1-3 Business Days(US stock)
7390 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.220 | $0.172 |
| 250+ | $0.932 | $0.172 |
| 500+ | $0.840 | $0.172 |
| 1000+ | $0.760 | $0.172 |
| 5000+ | $0.697 | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No698106
Newark Part No.26M7694
Product RangeFormed Contacts Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFormed Contacts Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 698106 from Multicomp Pro is an EMI/RFI shielded D sub socket connector with 9 positions.
- Tin and dimple shells
- Nickel plated solder buckets
- Gold over nickel plated brass formed contacts
- Glass fibre reinforced PBT insulation
- Current rating of 5A at 25°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Operating temperature range from -55°C to 105°C
- Tin plated steel shell
Applications
Industrial, Datacom, Telecom, Automation & Process Control, Consumer Electronics, Industrial Automation Control
Technical Specifications
D Sub Connector Type
Standard
Product Range
Formed Contacts Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 698106
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
