Print Page
Image is for illustrative purposes only. Please refer to product description.
1,256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.187 |
| 250+ | $0.142 |
| 500+ | $0.129 |
| 1000+ | $0.115 |
| 5000+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-4P4C
Newark Part No.15R3068
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ10 Plug
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Positions4Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7001-4P4C from Multicomp Pro is a 4 contact / 4 position RJ11 modular plug.
- Single port
- IDC/IDT contact termination
- Phosphor bronze contact material with gold plating
- High temperature plastic insulator
- Operating temperature range from -40°C to 125°C
- Dielectric withstanding voltage of 500VAC/1 minute
- 150VAC/DC voltage rating
- 1A AC/DC current rating
- 20mohm contact resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
4Positions
IP Rating
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Modular Connector Type
RJ10 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Alternatives for 7001-4P4C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate