Print Page
Image is for illustrative purposes only. Please refer to product description.
679 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.097 |
10+ | $0.097 |
50+ | $0.097 |
100+ | $0.097 |
500+ | $0.097 |
1000+ | $0.097 |
5000+ | $0.097 |
10000+ | $0.097 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-1032
Newark Part No.94T8949
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity5.5cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
5.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate