Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-7730A
Newark Part No.93T9150
Product RangeDigital Multimeters
Also Known AsGTIN UPC EAN: 640522694884
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $188.520 |
Price for:Each
Minimum: 1
Multiple: 1
$188.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-7730A
Newark Part No.93T9150
Product RangeDigital Multimeters
Also Known AsGTIN UPC EAN: 640522694884
Technical Datasheet
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count20000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product RangeDigital Multimeters
SVHCNo SVHC (25-Jun-2025)
Product Overview
Digital multimeter is a 20,000 counts and 4-1/2 digits with steady operation. The meter can measure AC voltage and current, DC voltage and current, resistance, capacitance, temperature frequency, diodes, continuity, 4 to 20mA loop, Max/Min, relative mode but also has data store, data recall, AC true RMS, AC+DC, low battery display, double display backlight, automatic power off and full overload protection.
- 100KHz bandwidth
- Auto ranging
- Duty Cycle: 10% to 90%
- Analogue Bar Graph
- Full Icon Display
- Data Logging: 100
- Data Logging : 100
- Current measurement alarm
- Safety Rating: CAT III 1000V, CAT IV 600V
- USB interface
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, test leads, standard 9V battery and owners manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4.5
Display Count
20000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
Digital Multimeters
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
