Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
| 50+ | $34.870 |
| 100+ | $32.150 |
| 250+ | $30.020 |
| 500+ | $28.210 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-001
Newark Part No.80AC8982
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Banana Plugs x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator Colour-
Current Rating2A
Voltage Rating400Vrms
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
3.3ft
Insulator Colour
-
Voltage Rating
400Vrms
SVHC
Lead (10-Jun-2022)
Test Connector Type B
4mm Banana Plugs x 2
Lead Length - Metric
1m
Current Rating
2A
Product Range
-
Technical Docs (2)
Alternatives for 76-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate