New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Banana Test Leads
                      Print Page

                      76-093

                      Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded

                      MULTICOMP PRO 76-093
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No76-093
                      Newark Part No.17AC3455
                      Also Known AsGTIN UPC EAN: 3760122595484
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62 In Stock

                      Need more?

                      12 Delivery in 1-3 Business Days(US stock)
                      50 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$8.440
                      25+$8.210
                      100+$7.980
                      250+$7.730
                      500+$7.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No76-093
                      Newark Part No.17AC3455
                      Also Known AsGTIN UPC EAN: 3760122595484
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A4mm Stackable Banana Plug, Shrouded
                      Test Connector Type B4mm Stackable Banana Plug, Shrouded
                      Lead Length - Imperial19.6"
                      Lead Length - Metric500mm
                      Insulator ColourRed
                      Current Rating12A
                      Voltage Rating600VAC
                      Product Range-
                      SVHCLead (10-Jun-2022)

                      Product Overview

                      The 76-093 from Tenma is a red colour stacking retractable sleeve 4mm banana (male) plug to stacking retractable sleeve 4mm banana (male) plug lead. It is used for connecting to single port 4mm banana jacks, sockets and binding posts while covering the plugs. It is also used for general purpose electric testing, controlling and measuring. The design and material of the lantern contact springs meet the needs of low resistance and reliability. The lead complies with the European LVD by meeting the harmonized standard EN / IEC 61010-031. It features electrical safety according to EN/IEC 61010-031:2008, 600V CAT II, reinforced insulation, up to 12A (at +40°C) depending on the wire. Double jacket wire offers a wire wear indicator and silicone wire provides more flexibility at low temperatures and better feel.

                      • Visible length of the wire is 50cm
                      • Retracting clear sleeves to connect to both single port sockets and safety double port sockets
                      • Rear 4mm banana female connections to stack the plugs
                      • Insulating gray tip to prevent accidental contact
                      • Operating temperature range from -20°C to +80°C
                      • Nickel plated brass conductor, silicone wire jacket
                      • Wire attachments comply with heavy duty
                      • 0.75mm² conductor cross-section area
                      • 12 month limited warranty *view Terms & Conditions for details

                      Notes

                      Keep behind the barrier to operate safely the lead while connecting to hazardous live voltages (more than 33VAC and 70VDC).

                      Technical Specifications

                      Test Connector Type A

                      4mm Stackable Banana Plug, Shrouded

                      Lead Length - Imperial

                      19.6"

                      Insulator Colour

                      Red

                      Voltage Rating

                      600VAC

                      SVHC

                      Lead (10-Jun-2022)

                      Test Connector Type B

                      4mm Stackable Banana Plug, Shrouded

                      Lead Length - Metric

                      500mm

                      Current Rating

                      12A

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 76-093

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.