Need more?
Quantity | Price |
---|---|
1+ | $8.750 |
25+ | $8.520 |
100+ | $8.270 |
250+ | $8.040 |
500+ | $7.810 |
Product Information
Product Overview
The 76-1336 from Tenma is a blue colour stacking retractable sleeve 4mm banana (male) plug to stacking retractable sleeve 4mm banana (male) plug lead. It is used for connecting to single port 4mm banana jacks, sockets and binding posts while covering the plugs. It is also used for general purpose electric testing, controlling and measuring. The design and material of the lantern contact springs meet the needs of low resistance and reliability. The lead complies with the European LVD by meeting the harmonized standard EN / IEC 61010-031. It features electrical safety according to EN/IEC 61010-031:2008, 600V CAT II, reinforced insulation, up to 12A (at +40°C) depending on the wire. Double jacket wire offers a wire wear indicator and silicone wire provides more flexibility at low temperatures and better feel.
- Visible length of the wire is 50cm
- Retracting clear sleeves to connect to both single port sockets and safety double port sockets
- Rear 4mm banana female connections to stack the plugs
- Insulating gray tip to prevent accidental contact
- Operating temperature range from -20°C to +80°C
- Nickel plated brass conductor, silicone wire jacket
- Wire attachments comply with heavy duty
- 0.75mm² conductor cross-section area
- 12 month limited warranty *view Terms & Conditions for details
Notes
Keep behind the barrier to operate safely the lead while connecting to hazardous live voltages (more than 33VAC and 70VDC).
Technical Specifications
4mm Stackable Banana Plug, Shrouded
19.6"
Blue
600VAC
Lead (10-Jun-2022)
4mm Stackable Banana Plug, Shrouded
500mm
12A
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate