Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1406
Newark Part No.16AC8466
Also Known AsGTIN UPC EAN: 3760122595606
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $11.450 |
25+ | $11.130 |
100+ | $10.830 |
250+ | $10.530 |
500+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1406
Newark Part No.16AC8466
Also Known AsGTIN UPC EAN: 3760122595606
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourYellow
Current Rating12A
Voltage Rating-
Product Range-
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
5ft
Insulator Colour
Yellow
Voltage Rating
-
SVHC
Lead (10-Jun-2022)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate