Need more?
Quantity | Price |
---|---|
1+ | $6.430 |
100+ | $6.210 |
250+ | $5.990 |
500+ | $5.760 |
1000+ | $5.420 |
Product Information
Product Overview
The 76-1502 from Tenma is a green colour 4mm banana (female) jack with 2mm solder hole. It is ideal for panel mounting and round nut fixing. This banana jack is typically used for repairing or making of panels or boxes providing heavy duty and safety 4mm banana connections for power supplies, measurements, controls and tests. It has round nut to attach the socket to the panel. The benefit of the round nut is that it does not need a lot of place to tighten. It complies to European low voltage directive 2014/35/EU, international / European standard EN / IEC 61010-031:2008, international / European standard EN / IEC 61010-1:2010 and international / European standard EN / IEC 60529. The design of the socket front face meets the requirements of EN / IEC 61010-031:2008 and the socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40°C).
- IP2X touch proof protection and double port, compliant with shrouded 4mm banana plugs
- Flat surface for antirotation purpose (if needed)
- CE European union marking
- Weight is 0.005Kg
- Nickel coated brass or gold coated brass conductor
- Socket design is compatible with the EN / IEC 61010-031:2008 requirements
- Operating temperature range from -20°C to +80°C
- 2mm inner diameter hole (depth, 6mm) terminal
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jack
25A
Nickel Plated Contacts
Brass
-
Panel Mount
1kV
Green
Solder
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate