New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      76-1504

                      Banana Test Connector, Jack, Panel Mount, 25 A, 1 kV, Nickel Plated Contacts, Yellow

                      MULTICOMP PRO 76-1504
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No76-1504
                      Newark Part No.16AC8473
                      Also Known AsGTIN UPC EAN: 3760122595378
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      87 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.380
                      100+$6.150
                      250+$5.930
                      500+$5.700
                      1000+$5.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No76-1504
                      Newark Part No.16AC8473
                      Also Known AsGTIN UPC EAN: 3760122595378
                      Technical Datasheet

                      Data Sheet

                      GenderJack
                      Connector MountingPanel Mount
                      Current Rating25A
                      Voltage Rating1kV
                      Contact PlatingNickel Plated Contacts
                      Connector ColourYellow
                      Contact MaterialBrass
                      Contact Termination TypeSolder
                      Product Range-
                      SVHCLead (10-Jun-2022)

                      Product Overview

                      The 76-1504 from Tenma is a yellow colour 4mm banana (female) jack with 2mm solder hole. It is ideal for panel mounting and round nut fixing. This banana jack is typically used for repairing or making of panels or boxes providing heavy duty and safety 4mm banana connections for power supplies, measurements, controls and tests. It has round nut to attach the socket to the panel. The benefit of the round nut is that it does not need a lot of place to tighten. It complies to European low voltage directive 2014/35/EU, international / European standard EN / IEC 61010-031:2008, international / European standard EN / IEC 61010-1:2010 and international / European standard EN / IEC 60529. The design of the socket front face meets the requirements of EN / IEC 61010-031:2008 and the socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40°C).

                      • IP2X touch proof protection and double port, compliant with shrouded 4mm banana plugs
                      • Flat surface for antirotation purpose (if needed)
                      • CE European union marking
                      • Weight is 0.005Kg
                      • Nickel coated brass or gold coated brass conductor
                      • Socket design is compatible with the EN / IEC 61010-031:2008 requirements
                      • Operating temperature range from -20°C to +80°C
                      • 2mm inner diameter hole (depth, 6mm) terminal
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Gender

                      Jack

                      Current Rating

                      25A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      -

                      Connector Mounting

                      Panel Mount

                      Voltage Rating

                      1kV

                      Connector Colour

                      Yellow

                      Contact Termination Type

                      Solder

                      SVHC

                      Lead (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.