Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1674
Newark Part No.80AC9004
Also Known AsGTIN UPC EAN: 3760122596504
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.585 |
50+ | $0.585 |
100+ | $0.585 |
200+ | $0.585 |
500+ | $0.585 |
1000+ | $0.585 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1674
Newark Part No.80AC9004
Also Known AsGTIN UPC EAN: 3760122596504
Technical Datasheet
Product Range-
Current Rating36A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Product Overview
The 76-1674 from Tenma is a turret binding post. The jack body and nut is made of nickel plated brass contact.
- Red colour polyamide (nylon) insulator body
- Voltage is 1200VAC/DC
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- Maximum panel thickness is 0.6" (15.2mm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
500V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate