Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.770 |
| 10+ | $33.800 |
| 20+ | $31.850 |
| 50+ | $29.900 |
| 100+ | $27.940 |
| 200+ | $25.990 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$35.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827263
Newark Part No.15R3105
Technical Datasheet
Label TypeIdentification
Label Dimensions15mm x 20mm
Label Height20mm
Label Width15mm
Label Diameter-
Label MaterialPolyester
Label LegendWEEE Wheeled Bin (Symbol)
Label ColourBlack on White
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The crossed out wheelie bin symbol is compliant to the latest norm for WEEE marking (EN50419:2005).
- Material: B7541 laminate polyester
- Supplied on rolls of 500
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Height
20mm
Label Diameter
-
Label Legend
WEEE Wheeled Bin (Symbol)
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
15mm x 20mm
Label Width
15mm
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Alternatives for 7827263
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate