Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.290 |
| 10+ | $23.910 |
| 20+ | $22.530 |
| 50+ | $21.140 |
| 100+ | $19.770 |
| 200+ | $18.380 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$25.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827298
Newark Part No.15R3140
Technical Datasheet
Label TypeWrite-On
Label Dimensions16mm x 38mm
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendFailed (By, Date)
Label ColourWhite on Red
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Write-On
Label Height
16mm
Label Diameter
-
Label Legend
Failed (By, Date)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
16mm x 38mm
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Red
Product Range
-
Technical Docs (1)
Alternatives for 7827298
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate