Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 100+ | $6.460 |
| 250+ | $5.940 |
| 500+ | $5.410 |
| 1000+ | $4.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827643
Newark Part No.12T8946
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions15mm x 40mm
Label Height15mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendNext Test Due
Label ColourGreen on White
Pack Quantity108
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Height
15mm
Label Diameter
-
Label Legend
Next Test Due
Pack Quantity
108
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
15mm x 40mm
Label Width
40mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate