Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
Price for:Each
Minimum: 500
Multiple: 1
$4,235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-16630
Newark Part No.47Y6563
Technical Datasheet
Connector Type AVGA Plug
Connector Type BVGA Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Stellar Labs SVGA / VGA Compact monitor replacement cable, features a 40% reduced diameter cable, and smaller molded connectors. Nickel plated connectors and gold plated copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure long life.
- Length: 9
- Slim, compact SVGA / VGA Male-Male Cable
- 40% thinner cable than standard VGA Cables
- More compact molded ends
- Supports up to 2048x1536 Resolution
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
VGA Plug
Cable Length - Metric
4.57m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
