New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      83-17985

                      Temperature & Humidity Module, 0% to 99.9% RH, Voltage/Current O/P, 5s, 3.3 to 5.5V, -40 to 80°C

                      MULTICOMP PRO 83-17985
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No83-17985
                      Newark Part No.32AC9951
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      784 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$11.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No83-17985
                      Newark Part No.32AC9951
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage / Current
                      Humidity Range0% to 99.9% Relative Humidity
                      Supply Voltage Min3.3V
                      Supply Voltage Max5.5V
                      Sensing Accuracy2%
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      83-17985 is a capacitive humidity sensing digital temperature and humidity module. This is one that contains the compound has been calibrated digital signal output of temperature and humidity sensors. Application of dedicated digital modules collection technology and temperature and humidity sensing technology to ensure that product has high reliability and excellent long-term stability. The sensor includes capacitive sensor wet components and high-precision temperature measurement devices and connected with 8bit MCU. It has excellent quality, fast response, strong anti-jamming capability and high cost. Each sensor is extremely accurate humidity calibration chamber calibration. The form of procedures, calibration coefficients stored in MCU, sensor within processing of heartbeat to call these calibration coefficients. Standard single-bus interface, system integration quick and easy. Small size, low power consumption, signal transmission distance up to 20m.

                      • Ultra-low power
                      • 3.3 to 5.5V voltage
                      • 15μA typ dormancy power consumption
                      • 300mV max low level output voltage
                      • High output voltage range from 90% to 100%
                      • Sampling period of 2S
                      • Fully automated calibration
                      • Standard digital single-bus output
                      • Excellent long-term stability
                      • Completely interchangeable

                      Technical Specifications

                      Sensor Output Type

                      Voltage / Current

                      Supply Voltage Min

                      3.3V

                      Sensing Accuracy

                      2%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Humidity Range

                      0% to 99.9% Relative Humidity

                      Supply Voltage Max

                      5.5V

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      80°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.